• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Blickle 921047 LH-SETH 150K-FI-FS Sheet metal swivel wheel Wheel diameter: 150 mm Load capacity (max.): 650 kg 1 pc(s)

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Load capacity at 4 km/h: 650 kg
  • Wheel body material: Thick-walled steel sheet
  • Material: Polyurethane lining
  • Colour: Running surface: Light brown
  • Colour wheel body: Silver
  • Temperature resistance up to 70 °C
  • Temperature resistance min -20 oC
  • Coating hardness 92 Shore A
  • Without a trace: Yes
  • Anti-static: No.
  • Stainless steel: No.
  • Heat resistant: No.
  • Autoclave-compatible: No.
  • Resistant to hydrolysis: No.
  • Mounting type: Screw-on plate
  • Accompanying steering roller: LH-SETH 150K-FS
  • Associated wheel: SETH 150/20K
  • Accompanying trestle roller: BH-SETH 150K-FS
Product type

Sheet metal swivel wheel

Wheel Ø

150 mm

Load capacity (max.)

650 kg

Total height

197 mm

Size

140 x 110 mm

Wheel width

50 mm

Bearing type

Ball bearing

Material

Polyurethane

Factory colour

Light brown

Content

1 pc(s)

Weight

5.362 kg

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3054166 Blickle 921047 LH-SETH 150K-FI-FS Sheet metal swivel wheel Wheel diameter: 150 mm Load capacity (max.): 650 kg 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3054166 Blickle 921047 LH-SETH 150K-FI-FS Sheet metal swivel wheel Wheel diameter: 150 mm Load capacity (max.): 650 kg 1 pc(s)

Description

Steel sheet swivel castor, heavy-duty design, with mounting plate, with locking device 'stop-fix', with foot protection made of steel,
Heavy-duty wheel with polyurethane tread Blickle Extrathane®, with steel-welded wheel body

Housing: Series LH

• Strong sheet steel, galvanized galvanically, blue passivated, Cr6-free
• Heavy fork and floor plate
• Double ball bearing in rotating assembly
• Very stable center bolts, screwed and secured
• Especially resistant to impacts and impacts through four specially shaped, hardened bearing shellswheel: Series SETH

• Coating: High-quality polyurethane elastomer Blickle Extrathane®, hardness 92 shore A, light brown color, trackless, contact-free
• Wheel body: Thick-walled steel sheet, triple welded, with steel tube hub, painted, color silver


Other properties:

• High chemical resistance to many aggressive media
• Temperature resistance: -20 °C to +70 ° C, short term to +90 °C, reduced load capacity above +40 °C.

This text is machine translated.

What kind of Castors & Wheels are you looking for?