• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Blickle 921168 LK-ALB 125K-1 Sheet metal swivel wheel Wheel diameter: 125 mm Load capacity (max.): 350 kg 1 pc(s)

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Load capacity at 4 km/h: 350 kg
  • Material wheel body: Aluminum die casting
  • Material: Polyurethane lining
  • Colour: Run lining: Brown
  • Colour wheel body: Silver gray
  • Temperature resistance up to 70 °C
  • Temperature resistance min -20 oC
  • Coating hardness 92 Shore A
  • Without a trace: Yes
  • Anti-static: No.
  • Stainless steel: No.
  • Heat resistant: No.
  • Autoclave-compatible: No.
  • Resistant to hydrolysis: Yes
  • Mounting type: Screw-on plate
  • Associated standard writer: LK-ALB 125K-1-FI
  • Associated wheel: ALB 125/15K
  • Associated fixed roller: BK-ALB 125K-1
Product type

Sheet metal swivel wheel

Wheel Ø

125 mm

Load capacity (max.)

350 kg

Total height

155 mm

Size

100 x 85 mm

Wheel width

40 mm

Bearing type

Ball bearing

Material

Polyurethane

Factory colour

Brown

Content

1 pc(s)

Weight

1.332 kg

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3054563 Blickle 921168 LK-ALB 125K-1 Sheet metal swivel wheel Wheel diameter: 125 mm Load capacity (max.): 350 kg 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3054563 Blickle 921168 LK-ALB 125K-1 Sheet metal swivel wheel Wheel diameter: 125 mm Load capacity (max.): 350 kg 1 pc(s)

Description

Steel sheet swivel castor, heavy design, with mounting plate,
Heavy-duty wheel with polyurethane tread Blickle Besthane®, with aluminum wheel body

Casing: Series LK

• Strong sheet steel, galvanized galvanically, blue passivated, Cr6-free
• Double ball bearing in rotating assembly
• Stable central bolt (from wheel-Ø 125x50 mm)
• Rotating assembly sealing
• Minimum rotating assembly play, smooth running, long service life thanks to the special dynamic Blickle riveting


Wheel: Series ALB

• Coating: High-quality polyurethane elastomer Blickle Besthane®, hardness 92 shore A, color brown, trackless, contact-free
• Wheel body: Die-cast aluminum, silver-gray color


Other properties:

• High chemical resistance to many aggressive media
• Temperature resistance: -20 °C to +70 ° C, short term to +90 °C, reduced load capacity above +40 °C.

This text is machine translated.

What kind of Castors & Wheels are you looking for?