• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Blickle 922612 LKD-PATH 125K-FI-ELS-ZA51 Plastic twin wheel caster Wheel diameter: 125 mm Load capacity (max.): 125 kg 1

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Load capacity at 3 km/h: 125 kg
  • Material wheel body: High-quality polyamide 6
  • Material: Polyurethane lining
  • Colour run lining: Grey
  • Colour wheel body: Grey/white RAL 9002
  • Temperature resistance up to 60 °C
  • Temperature resistance min -20 oC
  • Coating hardness 94 Shore A
  • Without a trace: Yes
  • Anti-static: No.
  • Electrically conductive: Yes
  • No discoloration of contact: Yes
  • Stainless steel: No.
  • Heat resistant: No.
  • Autoclave-compatible: No.
  • Resistant to hydrolysis: No.
  • Mounting method: Pin
  • Accompanying steering roller: LKD-PATH 125K-ELS-ZA51
Product type

Plastic twin wheel caster

Wheel Ø

125 mm

Load capacity (max.)

125 kg

Total height

130 mm

Bearing type

Ball bearing

Material

Polyurethane

Factory colour

Grey

Content

1 pc(s)

Weight

0.943 kg

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3055097 Blickle 922612 LKD-PATH 125K-FI-ELS-ZA51 Plastic twin wheel caster Wheel diameter: 125 mm Load capacity (max.): 125 kg 1

User & Safety Instructions

User & Safety Instructions 3055097 Blickle 922612 LKD-PATH 125K-FI-ELS-ZA51 Plastic twin wheel caster Wheel diameter: 125 mm Load capacity (max.): 125 kg 1

Description

Blickle MOVE plastic double roller, gray-white color, with tap, 'stop-fix' with stopper,
Wheel with thermoplastic polyurethane wood plank, with polyamide wheel body, electrically conductive, trackless

Housing: Series LKD

• High-quality polyamide 6, unbreakable
• Two sealed deep groove ball bearings in rotating assembly
• Galvanically galvanized, blue passivated steel plug-in pins (Cr6-free), screwed and secured
• Colour gray-white RAL 9002
• Modern, attractive design


Wheel: Series PATH

• Tread: High-quality thermoplastic polyurethane (TPU), hardness 94 shore A, color dark gray, trackless, contact-free
• Wheel body: High-quality polyamide 6, break-proof, color gray-white RAL 9002


Other properties:

• Very high chemical resistance to many aggressive media
• Temperature resistance: --20°C to +60 °C, short-term to +80°C, reduced load capacity above +30 °C.

• Guide roller with stop-fix lock as standard with kick lever for easy release

This text is machine translated.

What kind of Castors & Wheels are you looking for?