• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Blickle 931099 B-PATH 100KF-ELS-FS Sheet metal fixed wheel Wheel diameter: 100 mm Load capacity (max.): 130 kg 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Load capacity at 4 km/h: 130 kg
  • Material wheel body: High-quality polyamide 6
  • Material: Polyurethane lining
  • Colour run lining: Dark gray
  • Colour wheel body: Silver gray
  • Temperature resistance up to 70 °C
  • Temperature resistance min -20 oC
  • Coating hardness 94 Shore A
  • Without a trace: Yes
  • Anti-static: No.
  • Stainless steel: No.
  • Heat resistant: No.
  • Autoclave-compatible: No.
  • Resistant to hydrolysis: No.
  • Mounting type: Screw-on plate
  • Associated steering roller: L-PATH 100KF-ELS-FS
  • Associated wheel: PATH 100/8KF-ELS
Product type

Sheet metal fixed wheel

Wheel Ø

100 mm

Load capacity (max.)

130 kg

Total height

125 mm

Size

100 x 85 mm

Wheel width

32 mm

Bearing type

Ball bearing

Material

Polyurethane

Factory colour

Dark grey

Content

1 pc(s)

Weight

0.75 kg

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3050754 Blickle 931099 B-PATH 100KF-ELS-FS Sheet metal fixed wheel Wheel diameter: 100 mm Load capacity (max.): 130 kg 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3050754 Blickle 931099 B-PATH 100KF-ELS-FS Sheet metal fixed wheel Wheel diameter: 100 mm Load capacity (max.): 130 kg 1 pc(s)

Description

Steel sheet fixed roller, medium heavy construction, with screw-on plate, with steel foot guard,
Wheel with thermoplastic polyurethane wood plank, with polyamide wheel body, with thread protection made of plastic, large, electrically conductive, trackless

Housing: Series B

• Sheet steel, galvanized, blue passivated, Cr6-free


Wheel: Series PATH

• Tread: High-quality thermoplastic polyurethane (TPU), hardness 94 shore A, color dark gray, trackless, contact-free
• Wheel body: High-quality polyamide 6, break-proof, color silver gray


Other properties:

• With thread protection made of plastic, large
• Very high chemical resistance to many aggressive media
• Temperature resistance: -20 °C to +70 ° C, short term to +90 °C, reduced load capacity at over +35 °C.
• Electrical leakage (ohmic resistance) ≤ 104 Ω

This text is machine translated.

What kind of Castors & Wheels are you looking for?