• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Blickle 935608 LKD-PATH 100K-ELS-ZA55 Plastic twin wheel caster Wheel diameter: 100 mm Load capacity (max.): 100 kg 1 pc

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Load capacity at 3 km/h: 100 kg
  • Material wheel body: High-quality polyamide 6
  • Material: Polyurethane lining
  • Colour run lining: Grey
  • Colour wheel body: Grey/white RAL 9002
  • Temperature resistance up to 60 °C
  • Temperature resistance min -20 oC
  • Coating hardness 94 Shore A
  • Without a trace: Yes
  • Anti-static: No.
  • Electrically conductive: Yes
  • No discoloration of contact: Yes
  • Stainless steel: No.
  • Heat resistant: No.
  • Autoclave-compatible: No.
  • Resistant to hydrolysis: No.
  • Mounting method: Pin
  • Related standard identifiers: LKD-PATH 100K-FI-ELS-ZA55
Product type

Plastic twin wheel caster

Wheel Ø

100 mm

Load capacity (max.)

100 kg

Total height

103 mm

Bearing type

Ball bearing

Material

Polyurethane

Factory colour

Grey

Content

1 pc(s)

Weight

0.615 kg

Documents & Downloads

Datasheet

Datasheet 3055066 Blickle 935608 LKD-PATH 100K-ELS-ZA55 Plastic twin wheel caster Wheel diameter: 100 mm Load capacity (max.): 100 kg 1 pc

User & Safety Instructions

User & Safety Instructions 3055066 Blickle 935608 LKD-PATH 100K-ELS-ZA55 Plastic twin wheel caster Wheel diameter: 100 mm Load capacity (max.): 100 kg 1 pc

Description

Blickle MOVE plastic dual roll, gray-white color, with stud,
Wheel with thermoplastic polyurethane wood plank, with polyamide wheel body, electrically conductive, trackless

Housing: Series LKD

• High-quality polyamide 6, unbreakable
• Two sealed deep groove ball bearings in rotating assembly
• Galvanically galvanized, blue passivated steel plug-in pins (Cr6-free), screwed and secured
• Colour gray-white RAL 9002
• Modern, attractive design


Wheel: Series PATH

• Tread: High-quality thermoplastic polyurethane (TPU), hardness 94 shore A, color dark gray, trackless, contact-free
• Wheel body: High-quality polyamide 6, break-proof, color gray-white RAL 9002


Other properties:

• Very high chemical resistance to many aggressive media
• Temperature resistance: --20°C to +60 °C, short-term to +80°C, reduced load capacity above +30 °C.

This text is machine translated.

What kind of Castors & Wheels are you looking for?