1/2
Sheet metal swivel wheel
125 mm
275 kg
155 mm
100 x 85 mm
40 mm
Plain bearing
Polyurethane
Blue
1 pc(s)
1.121 kg
not relevant
Datasheet 3055832 Blickle 936370 LK-POTHS 125G-1 Sheet metal swivel wheel Wheel diameter: 125 mm Load capacity (max.): 275 kg 1 pc(s)
User & Safety Instructions 3055832 Blickle 936370 LK-POTHS 125G-1 Sheet metal swivel wheel Wheel diameter: 125 mm Load capacity (max.): 275 kg 1 pc(s)