• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Blickle 936410 LK-POTHS 125R-1-FI Sheet metal swivel wheel Wheel diameter: 125 mm Load capacity (max.): 275 kg 1 pc(s)

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Load capacity at 4 km/h: 275 kg
  • Material wheel body: High-quality polyamide 6
  • Material: Polyurethane lining
  • Colour: Running lining: Blue
  • Colour wheel body: Natural white
  • Temperature resistance up to 70 °C
  • Temperature resistance min -25 oC
  • Coating hardness 80 Shore A
  • Without a trace: Yes
  • Anti-static: No.
  • Stainless steel: No.
  • Heat resistant: No.
  • Autoclave-compatible: No.
  • Resistant to hydrolysis: No.
  • Mounting type: Screw-on plate
  • Accompanying steering roller: LK-POTHS 125R-1
  • Associated wheel: POTHS 125/15R
  • Accompanying trestle roller: BK-POTHS 125R-1
Product type

Sheet metal swivel wheel

Wheel Ø

125 mm

Load capacity (max.)

275 kg

Total height

155 mm

Size

100 x 85 mm

Wheel width

40 mm

Bearing type

Roller bearing

Material

Polyurethane

Factory colour

Blue

Content

1 pc(s)

Weight

1.385 kg

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3055858 Blickle 936410 LK-POTHS 125R-1-FI Sheet metal swivel wheel Wheel diameter: 125 mm Load capacity (max.): 275 kg 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3055858 Blickle 936410 LK-POTHS 125R-1-FI Sheet metal swivel wheel Wheel diameter: 125 mm Load capacity (max.): 275 kg 1 pc(s)

Description

Steel sheet guide roller, heavy construction, with screw-on plate, with lock 'stop-fix',
Wheel with soft thermoplastic polyurethane wood plank, with heavy polyamide wheel body

Casing: Series LK

• Strong sheet steel, galvanized galvanically, blue passivated, Cr6-free
• Double ball bearing in rotating assembly
• Stable central bolt (from wheel-Ø 125x50 mm)
• Rotating assembly sealing
• Minimum rotating assembly play, smooth running, long service life thanks to the special dynamic Blickle riveting


Wheel: Series POTHS

• Coating: High-quality thermoplastic polyurethane (TPU), hardness 80 shore A, color blue, trackless, contact-free
• Wheel body: High-quality polyamide 6, break-proof, color natural-white


Other properties:

• Very high chemical resistance to many aggressive media
• Temperature resistance: -25 °C to +70 ° C, short term to +90 °C, reduced load capacity at over +35 °C.

This text is machine translated.

What kind of Castors & Wheels are you looking for?