1/3
Sheet metal swivel wheel
160 mm
900 kg
202 mm
140 x 110 mm
50 mm
Ball bearing
Polyurethane
Grey
1 pc(s)
3.686 kg
Datasheet 3053244 Blickle 936680 LH-ALTH 162K-AS Sheet metal swivel wheel Wheel diameter: 160 mm Load capacity (max.): 900 kg 1 pc(s)
User & Safety Instructions 3053244 Blickle 936680 LH-ALTH 162K-AS Sheet metal swivel wheel Wheel diameter: 160 mm Load capacity (max.): 900 kg 1 pc(s)