• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Blickle 936792 LS-GTH 201K-RI4 Heavy-duty swivel wheel Wheel diameter: 200 mm Load capacity (max.): 1400 kg 1 pc(s)

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Load capacity at 4 km/h: 1400 kg
  • Material wheel body: Robust gray cast iron
  • Material: Polyurethane lining
  • Colour: Running surface: Light brown
  • Colour wheel body: Silver
  • Temperature resistance up to 70 °C
  • Temperature resistance min -20 oC
  • Coating hardness 92 Shore A
  • Without a trace: Yes
  • Anti-static: No.
  • Stainless steel: No.
  • Heat resistant: No.
  • Autoclave-compatible: No.
  • Resistant to hydrolysis: No.
  • Mounting type: Screw-on plate
  • Related standard locking device: LS-GTH 201K-ST-RI4
  • Associated wheel: GTH 201/25K
  • Accompanying trestle roller: BS-GTH 201K
Product type

Heavy-duty swivel wheel

Wheel Ø

200 mm

Load capacity (max.)

1400 kg

Total height

245 mm

Size

140 x 110 mm

Wheel width

60 mm

Bearing type

Ball bearing

Material

Polyurethane

Factory colour

Light brown

Content

1 pc(s)

Weight

8.07 kg

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3058001 Blickle 936792 LS-GTH 201K-RI4 Heavy-duty swivel wheel Wheel diameter: 200 mm Load capacity (max.): 1400 kg 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3058001 Blickle 936792 LS-GTH 201K-RI4 Heavy-duty swivel wheel Wheel diameter: 200 mm Load capacity (max.): 1400 kg 1 pc(s)

Description

Steel-welded heavy-load guide roller, heavy swivel construction, with direction stopper,
Heavy-duty wheel with polyurethane tread Blickle Extrathane®, with cast wheel body

Housing: Series LS

• Particularly robust steel welding construction, galvanized, yellow passivated, Cr6-free
• Axial grooved ball bearing ISO 104 and tapered roller bearing ISO 355 in the rotating collar
• Welded, very stable center bolts, screwed and secured
• dust and splash proof
• Lubrication nipple


Wheel: Series GTH

• Coating: High-quality polyurethane elastomer Blickle Extrathane®, hardness 92 shore A, light brown color, trackless, contact-free
• Wheel body: Robust cast iron
• With lubricating nipple, painted, color silver


Other properties:

• High chemical resistance to many aggressive media
• Temperature resistance: -20 °C to +70 ° C, short term to +90 °C, reduced load capacity above +40 °C.

This text is machine translated.

What kind of Castors & Wheels are you looking for?