• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Blickle 937236 BH-DSPKGSPO 75K Sheet metal fixed wheel Wheel diameter: 75 mm Load capacity (max.): 75 kg 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Load capacity at 4 km/h: 75 kg
  • Wheel body material: High-quality cast polyamide
  • Material run lining: Plastic
  • Colour: Carpet, natural-beige
  • Colour wheel body: Natural beige
  • Temperature resistance up to 80 °C
  • Temperature resistance min -20 oC
  • Coating hardness 80 shore D.
  • Without a trace: Yes
  • Anti-static: No.
  • Stainless steel: No.
  • Heat resistant: No.
  • Autoclave-compatible: No.
  • Resistant to hydrolysis: No.
  • Mounting type: Screw-on plate
  • Associated wheel: DSPKGSPO 75/15K
Product type

Sheet metal fixed wheel

Wheel Ø

75 mm

Load capacity (max.)

75 kg

Total height

118 mm

Size

100 x 85 mm

Wheel width

22 mm

Bearing type

Ball bearing

Material

Plastic

Factory colour

Ecru beige

Content

1 pc(s)

Weight

0.772 kg

Documents & Downloads

Datasheet

Datasheet 3050266 Blickle 937236 BH-DSPKGSPO 75K Sheet metal fixed wheel Wheel diameter: 75 mm Load capacity (max.): 75 kg 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3050266 Blickle 937236 BH-DSPKGSPO 75K Sheet metal fixed wheel Wheel diameter: 75 mm Load capacity (max.): 75 kg 1 pc(s)

Description

Steel sheet-Bockrolle, heavy-duty design, with mounting plate,
Double steering wheel made of cast polyamide

Housing: Series BH

• Sheet steel, galvanized, blue passivated, Cr6-free
• Heavy fork and floor plate


Wheel: Series DSPKGSPO

• High quality cast polyamide, unbreakable, hardness 80 shore D, color natural beige


Other properties:

• High chemical resistance to many aggressive media
• Temperature resistance: -20 °C to +80 ° C, reduced load capacity at over +35 °C.
• For pressure-sensitive floors, observe surface pressure

This text is machine translated.

What kind of Castors & Wheels are you looking for?