1/3
Sheet metal swivel wheel
125 mm
350 kg
200 mm
140 x 110 mm
40 mm
Ball bearing
Polyurethane
Grey
1 pc(s)
4.2 kg
Datasheet 3053348 Blickle 937363 LHF-ALTH 125K-3-AS-FA-CO Sheet metal swivel wheel Wheel diameter: 125 mm Load capacity (max.): 350 kg 1 p
User & Safety Instructions 3053348 Blickle 937363 LHF-ALTH 125K-3-AS-FA-CO Sheet metal swivel wheel Wheel diameter: 125 mm Load capacity (max.): 350 kg 1 p