• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Blickle 938421 L-RD 162R-FI-FA-FS Sheet metal swivel wheel Wheel diameter: 160 mm Load capacity (max.): 225 kg 1 pc(s)

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Load capacity at 4 km/h: 225 kg
  • Material wheel body: Steel sheet
  • Material run lining: Rubber
  • Colour: Running coating black
  • Temperature resistance up to 70 °C
  • Temperature resistance min -25 oC
  • Coating hardness 65 Shore A
  • Without a trace: No.
  • Anti-static: No.
  • Stainless steel: No.
  • Heat resistant: No.
  • Autoclave-compatible: No.
  • Resistant to hydrolysis: No.
  • Mounting type: Screw-on plate
  • Associated roller: L-RD 162R-FA-FS
  • Associated wheel: RD 162/20R
  • Associated fixed roller: B-RD 162R-FA-FS
Product type

Sheet metal swivel wheel

Wheel Ø

160 mm

Load capacity (max.)

225 kg

Total height

195 mm

Size

140 x 110 mm

Wheel width

40 mm

Bearing type

Roller bearing

Material

Rubber

Factory colour

Black

Content

1 pc(s)

Weight

3.637 kg

Documents & Downloads

Datasheet

Datasheet 3057682 Blickle 938421 L-RD 162R-FI-FA-FS Sheet metal swivel wheel Wheel diameter: 160 mm Load capacity (max.): 225 kg 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3057682 Blickle 938421 L-RD 162R-FI-FA-FS Sheet metal swivel wheel Wheel diameter: 160 mm Load capacity (max.): 225 kg 1 pc(s)

Description

Steel sheet swivel castor, medium-heavy design, with mounting plate, with locking device 'stop-fix', with foot protection made of steel,
Wheel with two-component full rubber tires, 'Blickle Comfort', with steel rim, thread guard made of steel

Housing: Series L

• Sheet steel, galvanized, blue passivated, Cr6-free
• Double ball bearing in rotating assembly
• Stable central bolts (from wheel Ø 150 mm)
• Rotating assembly sealing
• Minimum rotating assembly play, smooth running, long service life thanks to the special dynamic Blickle riveting


Wheel: RD series

• Tyres: Two-component full rubber "Blickle Comfort", hardness 65 shore A, color black
• Wheel rim: Steel sheet, pressed, sturdy rim construction with steel tube hub, screwed or centered, galvanized, blue passivated, Cr6-free


Other properties:

• Chemical resistance to many aggressive media, but not to oils
• Temperature resistance: -25 °C to +80 °C, reduced load capacity above +60 °C.

This text is machine translated.

What kind of Castors & Wheels are you looking for?