1/3
Sheet metal swivel wheel
100 mm
350 kg
140 mm
100 x 85 mm
40 mm
Ball bearing
Polyurethane
Light brown
1 pc(s)
2.232 kg
Datasheet 3053110 Blickle 939382 LH-ALTH 100K-1-ST-FS Sheet metal swivel wheel Wheel diameter: 100 mm Load capacity (max.): 350 kg 1 pc(s)
User & Safety Instructions 3053110 Blickle 939382 LH-ALTH 100K-1-ST-FS Sheet metal swivel wheel Wheel diameter: 100 mm Load capacity (max.): 350 kg 1 pc(s)