1/3
Sheet metal swivel wheel
100 mm
350 kg
140 mm
140 x 110 mm
40 mm
Ball bearing
Polyurethane
Grey
1 pc(s)
2.297 kg
Datasheet 3053111 Blickle 939384 LH-ALTH 100K-3-AS-FS Sheet metal swivel wheel Wheel diameter: 100 mm Load capacity (max.): 350 kg 1 pc(s)
User & Safety Instructions 3053111 Blickle 939384 LH-ALTH 100K-3-AS-FS Sheet metal swivel wheel Wheel diameter: 100 mm Load capacity (max.): 350 kg 1 pc(s)