1/3
Sheet metal swivel wheel
100 mm
420 kg
140 mm
100 x 85 mm
40 mm
Ball bearing
Polyurethane
Grey
1 pc(s)
2.235 kg
Datasheet 3053130 Blickle 939393 LH-ALTH 101K-1-ST-AS-CO-FS Sheet metal swivel wheel Wheel diameter: 100 mm Load capacity (max.): 420 kg 1
User & Safety Instructions 3053130 Blickle 939393 LH-ALTH 101K-1-ST-AS-CO-FS Sheet metal swivel wheel Wheel diameter: 100 mm Load capacity (max.): 420 kg 1