1/3
Sheet metal swivel wheel
125 mm
550 kg
165 mm
100 x 85 mm
40 mm
Ball bearing
Polyurethane
Grey
1 pc(s)
2.525 kg
Datasheet 3053167 Blickle 939424 LH-ALTH 125K-1-ST-AS-FS Sheet metal swivel wheel Wheel diameter: 125 mm Load capacity (max.): 550 kg 1 pc
User & Safety Instructions 3053167 Blickle 939424 LH-ALTH 125K-1-ST-AS-FS Sheet metal swivel wheel Wheel diameter: 125 mm Load capacity (max.): 550 kg 1 pc