1/3
Sheet metal swivel wheel
125 mm
550 kg
165 mm
140 x 110 mm
40 mm
Ball bearing
Polyurethane
Grey
1 pc(s)
2.541 kg
Datasheet 3053173 Blickle 939425 LH-ALTH 125K-3-AS-FS Sheet metal swivel wheel Wheel diameter: 125 mm Load capacity (max.): 550 kg 1 pc(s)
User & Safety Instructions 3053173 Blickle 939425 LH-ALTH 125K-3-AS-FS Sheet metal swivel wheel Wheel diameter: 125 mm Load capacity (max.): 550 kg 1 pc(s)