1/3
Sheet metal swivel wheel
200 mm
800 kg
262 mm
140 x 110 mm
50 mm
Ball bearing
Polyurethane
Grey
1 pc(s)
6.042 kg
Datasheet 3053289 Blickle 939480 LH-ALTH 200K-IS-AS-FS Sheet metal swivel wheel Wheel diameter: 200 mm Load capacity (max.): 800 kg 1 pc(s
User & Safety Instructions 3053289 Blickle 939480 LH-ALTH 200K-IS-AS-FS Sheet metal swivel wheel Wheel diameter: 200 mm Load capacity (max.): 800 kg 1 pc(s