• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Blickle 940088 LH-SPO 127K-FI-FA-FS Sheet metal swivel wheel Wheel diameter: 125 mm Load capacity (max.): 750 kg 1 pc(s)

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Load capacity at 4 km/h: 750 kg
  • Material wheel body: High-quality polyamide 6
  • Material run lining: Plastic
  • Colour: Carpet, natural-white
  • Colour wheel body: Natural white
  • Temperature resistance up to 80 °C
  • Temperature resistance min -20 oC
  • Coating hardness 70 shore D.
  • Without a trace: Yes
  • Anti-static: No.
  • Stainless steel: No.
  • Heat resistant: No.
  • Autoclave-compatible: No.
  • Resistant to hydrolysis: No.
  • Mounting type: Screw-on plate
  • Accompanying steering roller: LH-SPO 127K-FA-FS
  • Associated wheel: SPO 127/20K
  • Accompanying fixed roller: BH-SPO 127K-FA-FS
Product type

Sheet metal swivel wheel

Wheel Ø

125 mm

Load capacity (max.)

750 kg

Total height

170 mm

Size

140 x 110 mm

Wheel width

50 mm

Bearing type

Ball bearing

Material

Plastic

Factory colour

Natural white

Content

1 pc(s)

Weight

4.48 kg

Documents & Downloads

Datasheet

Datasheet 3054240 Blickle 940088 LH-SPO 127K-FI-FA-FS Sheet metal swivel wheel Wheel diameter: 125 mm Load capacity (max.): 750 kg 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3054240 Blickle 940088 LH-SPO 127K-FI-FA-FS Sheet metal swivel wheel Wheel diameter: 125 mm Load capacity (max.): 750 kg 1 pc(s)

Description

Steel sheet swivel castor, heavy-duty design, with mounting plate, with locking device 'stop-fix', with foot protection made of steel,
Heavy-duty wheels made of polyamide, with steel thread protection

Housing: Series LH

• Strong sheet steel, galvanized galvanically, blue passivated, Cr6-free
• Heavy fork and floor plate
• Double ball bearing in rotating assembly
• Very stable center bolts, screwed and secured
• Especially resistant to impact and impact by four specially shaped, hardened bearing shellswheel: SPO series

• High-quality polyamide 6, unbreakable, hardness 70 shore D, very robust, heavy-duty, Colour natural-white


Other properties:

• High chemical resistance to many aggressive media
• Temperature resistance: -20 °C to +80 ° C, reduced load capacity at over +35 °C.

This text is machine translated.

What kind of Castors & Wheels are you looking for?