• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Blickle 940399 LIXR-POH 81G-FI Heat-resistant stainless steel swivel wheel Wheel diameter: 80 mm Load capacity (max.): 1

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Load capacity at 4 km/h: 150 kg
  • Material Wheel body: Highly heat resistant polyamide Blickle templine® PerformanceLight
  • Material run lining: Plastic
  • Colour run lining: Natural
  • Colour wheel body: Natural
  • Temperature resistance up to 170 °C
  • Temperature resistance min -25 oC
  • Coating hardness 85 shore D.
  • Without a trace: Yes
  • Anti-static: No.
  • Stainless steel: Yes
  • Heat-resistant: Yes
  • Autoclave compatible: Yes
  • Resistant to hydrolysis: No.
  • Mounting type: Rear hole
  • Accompanying steering roller: LIXR-POH 81G
  • Associated wheel: POH 81/12G
Product type

Heat-resistant stainless steel swivel wheel

Wheel Ø

80 mm

Load capacity (max.)

150 kg

Total height

102 mm

Size

70 mm

Wheel width

32 mm

Bearing type

Plain bearing

Material

Plastic

Factory colour

Ecru

Content

1 pc(s)

Weight

0.566 kg

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3054556 Blickle 940399 LIXR-POH 81G-FI Heat-resistant stainless steel swivel wheel Wheel diameter: 80 mm Load capacity (max.): 1

User & Safety Instructions

User & Safety Instructions 3054556 Blickle 940399 LIXR-POH 81G-FI Heat-resistant stainless steel swivel wheel Wheel diameter: 80 mm Load capacity (max.): 1

Description

Heat-resistant stainless steel steering wheel with reverse lock, with 'stop-fix' stopper,
Wheels of Polyamid

Casing: Series LIXR

• High-quality chromium-nickel steel (1.4301/AISI 304), stainless steel, slide-ground
• Double ball bearing in rotating assembly
• Stable center bolts
• Smooth running with minimum wear and tear, long life
• Rotating assembly game adapted to high temperature usage
• Highly heat-resistant grease
• All individual parts included Axle material is rust-proof


Wheel: Series POH

• Highly heat resistant polyamide, unbreakable, hardness 85 shore D, color natural


Other properties:

• High chemical resistance to many aggressive media
• Temperature resistance: -25 °C to +170 °C.
• Oven temperature for a short time up to +200 °C, wheel temperature must not exceed +170 °C.

• At temperatures above +70 °C, the load capacity can be reduced
• autoclave compatible

This text is machine translated.

What kind of Castors & Wheels are you looking for?