• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Blickle 942202 LHD-POEV 60KF Sheet metal twin wheel swivel caster Wheel diameter: 60 mm Load capacity (max.): 210 kg 1 p

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Load capacity at 3 km/h: 210 kg
  • Load capacity at 4 km/h: 210 kg
  • Material wheel body: High-quality polyamide 6
  • Material run lining: Rubber
  • Colour: Running coating black
  • Colour wheel body: Black
  • Temperature resistance up to 80 °C
  • Temperature resistance min -20 oC
  • Coating hardness 65 Shore A
  • Without a trace: No.
  • Anti-static: No.
  • Stainless steel: No.
  • Heat resistant: No.
  • Autoclave-compatible: No.
  • Resistant to hydrolysis: No.
  • Mounting type: Screw-on plate
  • Associated wheel: POEV 60/10KF
Product type

Sheet metal twin wheel swivel caster

Wheel Ø

60 mm

Load capacity (max.)

210 kg

Total height

92 mm

Size

100 x 85 mm

Wheel width

34 mm

Bearing type

Ball bearing

Material

Rubber

Factory colour

Black

Content

1 pc(s)

Weight

1.582 kg

Documents & Downloads

Datasheet

Datasheet 3053341 Blickle 942202 LHD-POEV 60KF Sheet metal twin wheel swivel caster Wheel diameter: 60 mm Load capacity (max.): 210 kg 1 p

User & Safety Instructions

User & Safety Instructions 3053341 Blickle 942202 LHD-POEV 60KF Sheet metal twin wheel swivel caster Wheel diameter: 60 mm Load capacity (max.): 210 kg 1 p

Description

Steel plate double castor, heavy-duty design, with mounting plate,
Heavy-duty wheel with elastic solid tires 'Blickle Easy Roll', with polyamide wheel body, with thread protection made from plastic, large

Housing: LHD series

• Strong steel sheet, galvanized, blue passivated, Cr6-free (solid steel welding construction)
• Heavy fork and floor plate
• Double ball bearing in rotating assembly
• Very stable center bolts, screwed and secured
• Especially resistant to shocks and impacts through four specially shaped, hardened bearing shellswheel: Series POEV

• Tyres: High-quality elastic solid rubber "Blickle EasyRoll" in light run quality, hardness 65 shore A, color black
• Wheel body: High-quality polyamide 6, break-proof, color black


Other properties:

• With thread protection made of plastic, large
• High chemical resistance to many aggressive media, but not to oils
• Temperature resistance: -20 °C to +80 ° C, short-term to +100  °C, reduced load capacity above +35 °C.

This text is machine translated.

What kind of Castors & Wheels are you looking for?