• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Blickle 945795 LKX-POEV 82XKF-FI-SG Stainless steel heavy-duty swivel wheel Wheel diameter: 80 mm Load capacity (max.):

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Load capacity at 4 km/h: 170 kg
  • Material wheel body: High-quality polyamide 6
  • Material run lining: Rubber
  • Colour run lining: Grey
  • Colour wheel body: Black
  • Temperature resistance up to 70 °C
  • Temperature resistance min -20 oC
  • Coating hardness 65 Shore A
  • Without a trace: Yes
  • Anti-static: No.
  • Stainless steel: Yes
  • Heat resistant: No.
  • Autoclave-compatible: No.
  • Resistant to hydrolysis: No.
  • Mounting type: Screw-on plate
  • Related Steering Wheel: LKX-POEV 82XKF-SG
  • Associated wheel: POEV 82/10XKF-SG
  • Accompanying fixed roller: BKX-POEV 82XKF-SG
Product type

Stainless steel heavy-duty swivel wheel

Wheel Ø

80 mm

Load capacity (max.)

170 kg

Total height

110 mm

Size

100 x 85 mm

Wheel width

40 mm

Bearing type

Ball bearing

Material

Rubber

Factory colour

Grey

Content

1 pc(s)

Weight

1.026 kg

Documents & Downloads

Datasheet

Datasheet 3056259 Blickle 945795 LKX-POEV 82XKF-FI-SG Stainless steel heavy-duty swivel wheel Wheel diameter: 80 mm Load capacity (max.):

User & Safety Instructions

User & Safety Instructions 3056259 Blickle 945795 LKX-POEV 82XKF-FI-SG Stainless steel heavy-duty swivel wheel Wheel diameter: 80 mm Load capacity (max.):

Description

High-grade steel heavy duty guide roller with screw-on plate, with lock 'stop-fix',
Heavy-duty wheel with elastic solid tires 'Blickle Easy Roll', with polyamide wheel body, trackless gray, with filament protection made from plastic,large

Housing: LKX series

• High-quality chromium-nickel steel (1.4301/AISI 304), stainless steel, slide-ground
• All individual parts included Axle material is rust-proof
• Double ball bearing in rotating assembly
• Stable central bolt (from wheel-Ø 125x50 mm)
• Rotating assembly sealing
• Minimum rotating assembly play, smooth running, long service life thanks to the special dynamic Blickle riveting


Wheel: Series POEV

• Tyres: High-quality elastic solid rubber "Blickle EasyRoll" in light run quality, hardness 65 shore A, color gray, trackless
• Wheel body: High-quality polyamide 6, break-proof, color black


Other properties:

• With thread protection made of plastic, large
• High chemical resistance to many aggressive media, but not to oils
• Temperature resistance: -20 °C to +80 ° C, short-term to +100  °C, reduced load capacity above +35 °C.

This text is machine translated.

What kind of Castors & Wheels are you looking for?