• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Blickle 946789 LK-PO 100KA-3-ST-ELS-FA Sheet metal swivel wheel Wheel diameter: 100 mm Load capacity (max.): 280 kg 1 pc

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Load capacity at 4 km/h: 280 kg
  • Material wheel body: High-quality polyamide 6
  • Material run lining: Plastic
  • Colour run lining: Grey
  • Wheel body color: Grey
  • Temperature resistance up to 70 °C
  • Temperature resistance min -20 oC
  • Coating hardness 70 shore D.
  • Without a trace: Yes
  • Anti-static: No.
  • Stainless steel: No.
  • Heat resistant: No.
  • Autoclave-compatible: No.
  • Resistant to hydrolysis: No.
  • Mounting type: Screw-on plate
  • Accompanying steering wheel: LK-PO 100KA-3-ELS-FA
  • Associated wheel: PO 100/10KA-ELS
  • Accompanying fixed roller: BK-PO 100KA-3-ELS-FA
Product type

Sheet metal swivel wheel

Wheel Ø

100 mm

Load capacity (max.)

280 kg

Total height

130 mm

Size

140 x 110 mm

Wheel width

37 mm

Bearing type

Ball bearing

Material

Plastic

Factory colour

Grey

Content

1 pc(s)

Weight

1.445 kg

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3055300 Blickle 946789 LK-PO 100KA-3-ST-ELS-FA Sheet metal swivel wheel Wheel diameter: 100 mm Load capacity (max.): 280 kg 1 pc

User & Safety Instructions

User & Safety Instructions 3055300 Blickle 946789 LK-PO 100KA-3-ST-ELS-FA Sheet metal swivel wheel Wheel diameter: 100 mm Load capacity (max.): 280 kg 1 pc

Description

Steel sheet guide roller, heavy construction, with screw-on plate, with lock 'stop-top',
Wheel made of polyamide, with synthetic thread protection, small with steel thread protection, electrically conductive, without trace

Casing: Series LK

• Strong sheet steel, galvanized galvanically, blue passivated, Cr6-free
• Double ball bearing in rotating assembly
• Stable central bolt (from wheel-Ø 125x50 mm)
• Rotating assembly sealing
• Minimum rotating assembly play, smooth running, long service life thanks to the special dynamic Blickle riveting


Wheel: Series PO

• High-quality polyamide 6, unbreakable, hardness 70 shore D, color gray, trackless


Other properties:

• With thread protection made of plastic, small
• High chemical resistance to many aggressive media
• Temperature resistance: -20 °C to +80 ° C, reduced load capacity at over +35 °C.
• Electrical leakage (ohmic resistance) ≤ 104 Ω

This text is machine translated.

What kind of Castors & Wheels are you looking for?