• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Blickle 946828 L-PO 100G-ST-ELS-FA Sheet metal swivel wheel Wheel diameter: 100 mm Load capacity (max.): 250 kg 1 pc(s)

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Load capacity at 4 km/h: 250 kg
  • Material wheel body: High-quality polyamide 6
  • Material run lining: Plastic
  • Colour run lining: Grey
  • Wheel body color: Grey
  • Temperature resistance up to 70 °C
  • Temperature resistance min -25 oC
  • Coating hardness 70 shore D.
  • Without a trace: Yes
  • Anti-static: No.
  • Stainless steel: No.
  • Heat resistant: No.
  • Autoclave-compatible: No.
  • Resistant to hydrolysis: No.
  • Mounting type: Screw-on plate
  • Associated roller: L-PO 100G-ELS-FA
  • Associated wheel: PO 100/12G-ELS
  • Accompanying fixed roller: B-PO 100G-ELS-FA
Product type

Sheet metal swivel wheel

Wheel Ø

100 mm

Load capacity (max.)

250 kg

Total height

125 mm

Size

100 x 85 mm

Wheel width

37 mm

Bearing type

Plain bearing

Material

Plastic

Factory colour

Grey

Content

1 pc(s)

Weight

0.939 kg

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3056439 Blickle 946828 L-PO 100G-ST-ELS-FA Sheet metal swivel wheel Wheel diameter: 100 mm Load capacity (max.): 250 kg 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3056439 Blickle 946828 L-PO 100G-ST-ELS-FA Sheet metal swivel wheel Wheel diameter: 100 mm Load capacity (max.): 250 kg 1 pc(s)

Description

Steel sheet guide roller, medium heavy construction, with screw-on plate, with lock 'stop-top',
Wheels made from polyamide, with steel thread protection, electrically conductive, trackless

Housing: Series L

• Sheet steel, galvanized, blue passivated, Cr6-free
• Double ball bearing in rotating assembly
• Stable central bolts (from wheel Ø 150 mm)
• Rotating assembly sealing
• Minimum rotating assembly play, smooth running, long service life thanks to the special dynamic Blickle riveting


Wheel: Series PO

• High-quality polyamide 6, unbreakable, hardness 70 shore D, color gray, trackless


Other properties:

• High chemical resistance to many aggressive media
• Temperature resistance: -25 °C to +80 ° C, reduced load capacity at over +35 °C.
• Electrical leakage (ohmic resistance) ≤ 104 Ω

This text is machine translated.

What kind of Castors & Wheels are you looking for?