• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Blickle 946903 LUH-PO 160G-FI-ELS-FA Sheet metal swivel wheel Wheel diameter: 160 mm Load capacity (max.): 450 kg 1 pc(s

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Load capacity at 4 km/h: 450 kg
  • Material wheel body: High-quality polyamide 6
  • Material run lining: Plastic
  • Colour run lining: Grey
  • Wheel body color: Grey
  • Temperature resistance up to 80 °C
  • Temperature resistance min -25 oC
  • Coating hardness 70 shore D.
  • Without a trace: Yes
  • Anti-static: No.
  • Stainless steel: No.
  • Heat resistant: No.
  • Autoclave-compatible: No.
  • Resistant to hydrolysis: No.
  • Mounting type: Screw-on plate
  • Related steering roller: LUH-PO 160G-ELS-FA
  • Associated wheel: PO 160/20G-ELS
  • Accompanying roller: BH-PO 160G-ELS-FA
Product type

Sheet metal swivel wheel

Wheel Ø

160 mm

Load capacity (max.)

450 kg

Total height

202 mm

Size

140 x 110 mm

Wheel width

50 mm

Bearing type

Plain bearing

Material

Plastic

Factory colour

Grey

Content

1 pc(s)

Weight

1 kg

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3058315 Blickle 946903 LUH-PO 160G-FI-ELS-FA Sheet metal swivel wheel Wheel diameter: 160 mm Load capacity (max.): 450 kg 1 pc(s

User & Safety Instructions

User & Safety Instructions 3058315 Blickle 946903 LUH-PO 160G-FI-ELS-FA Sheet metal swivel wheel Wheel diameter: 160 mm Load capacity (max.): 450 kg 1 pc(s

Description

Steel sheet guide roller, heavy, closed version, with screw-on plate, with lock 'stop-fix'
Wheels made from polyamide, with steel thread protection, electrically conductive, trackless

Housing: Series LUH

• Strong sheet steel, galvanized galvanically, blue passivated, Cr6-free
• Four-point ball bearings for highest loads
• Closed, sealed rotating assembly
• Particularly resistant to shocks and impacts due to specially shaped, hardened bearing shellswheel: Series PO

• High-quality polyamide 6, unbreakable, hardness 70 shore D, color gray, trackless


Other properties:

• High chemical resistance to many aggressive media
• Temperature resistance: -25 °C to +80 ° C, reduced load capacity at over +35 °C.
• Electrical leakage (ohmic resistance) ≤ 104 Ω

This text is machine translated.

What kind of Castors & Wheels are you looking for?