• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BLOCK PC-0124-100-4 Rail mounted PSU (DIN) 24 V DC 10 A 240 W No. of outputs:1 x Content 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 265.00 / piece)
€ 265.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Primary switching power supply, power compact

  • Stabilised and adjustable secondary voltage
  • Fast tripping of circuit breakers
  • DC OK signalling
  • It can be switched parallel
  • Push-In connection technology
  • Robust rail fixing made of die-cast zinc
  • This text is machine translated.

Technical specifications

Nominal input voltage

100 - 240 V/AC

Type

Synchronised

Product type

Rail mounted PSU (DIN)

Min. input voltage

85 V AC

Output voltage

24 V DC

Inputs

1

Input voltage

85 - 264 V/AC
120 - 372 V DC

Input voltage (max.)

264 V AC

Max. output current

10 A

Output current (max.) - rounded

10 A

240 W

Output type (power supply units)

Adjustable

Phases

1

Output voltage (nominal)

24 V DC

No. of outputs

1 x

Connection

Push-in connector

Dim

(L x W x H) 136 x 42 x 127 mm

Weight

650 g

Output voltage (max.)

28.5 V DC

Output voltage (min.)

23 V DC

Manufacturer part #

PC-0124-100-4

Content

1 pc(s)

MTBF

500000 h

PSU features

Adjustable voltage output

Regulated

Width

42 mm

Height

127 mm

Length

136 mm

IP20

Max. temperature

+70 °C

Min. temperature

-25 °C

Type

PC-0124-100-4

Efficiency

91 %

Documents & Downloads

Datasheet

Datasheet 1399483 BLOCK PC-0124-100-4 Rail mounted PSU (DIN) 24 V DC 10 A 240 W No. of outputs:1 x Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1399483 BLOCK PC-0124-100-4 Rail mounted PSU (DIN) 24 V DC 10 A 240 W No. of outputs:1 x Content 1 pc(s)

Description

Combines the basic functionality of a economic switching power supply with the important features for a high plant availability. Strong and flexible use and yet lightweight and compact. The allround power devices are suitable for a wide range of applications in solar, measurement and control technology and play their strengths especially in plants and machinery. The devices cover the medium performance requirements from 120W to 480W. Variants with 12 V, 24 V and 48 V allow a wide range of applications. For a 1- or 2-phase power supply of 180 V to 550 V is a variant with 5A rated current. The output voltage can be adjusted simply by means of the rotary potentiometer on the front of the chassis. The robust rail mounting and push-in terminals allow for quick and secure installation

This text is machine translated.

What kind of DIN Rail PSUs are you looking for?

More interesting products

(*All information is plus legal VAT)