• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BLOCK VB 0,5/2/6 PCB mount transformer 1 x 230 V AC 2 x 6 V AC 0.50 VA

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Mains transformer VB 0.5/2/6

  • 1 x 230 V AC
  • 2 x 6 V AC
  • 0.50 VA
  • A triangular sign with the letters 'D', 'V', 'E'.
  • 'CRAUS' logo in stylised lettering, predominantly in capital letters, on a white background.
  • A stylized emblem features two overlapping circles with a horizontal line through the top circle, enclosed within a shield outline.

Technical specifications

Product type

PCB mount transformer

Output voltage

6 V AC

Output voltage (number x voltage)

2 x 6 V AC

No. of inputs

1 x

No. of outputs

2 x

Input voltage

230 V AC

Input voltage (number x voltage)

1 x 230 V AC

0.50 VA

Height

22.70 mm

Length

19 mm

Type

VB 0,5/2/6

Connection

Solder pins

Weight

40 g

Content

1 pc(s)

Insulation class

VDE=B, UL=CLASS 105

Max. ambient temperature

+70 °C

Design type

moulded

Documents & Downloads

Datasheet

Datasheet 2206871 BLOCK VB 0,5/2/6 PCB mount transformer 1 x 230 V AC 2 x 6 V AC 0.50 VA

User & Safety Instructions

User & Safety Instructions 2206871 BLOCK VB 0,5/2/6 PCB mount transformer 1 x 230 V AC 2 x 6 V AC 0.50 VA

Description

As mains transformer for voltage adjustment and simple electrical separation.

This text is machine translated.

Features

  • Minimum size with high power; absolutely short-circuit proof; also with double output voltage for series or parallel connection

Hints

Dimensional drawing and connection assignment see technical data sheet.