
Number
Total (€ 17.99 / piece)
€ 17.99
incl. VAT
14-day return policy included
Highlights & Details
BLOCK VC 5,0/1/12 PCB mount transformer 1 x 230 V 1 x 12 V AC 5 VA 416 mA
- Minimum size in case of high powerShort-circuit resistant
Technical specifications
- Product type
PCB mount transformer
- Output voltage
12 V AC
- Output voltage (number x voltage)
1 x 12 V AC
- Output current
416 mA
- No. of inputs
1 x
- No. of outputs
1 x
- Input voltage
230 V
- Input voltage (number x voltage)
1 x 230 V
5 VA
- Type
VC 5,0/1/12
- Connection
Soldering
- Frequency
50 - 60 Hz
- Weight
0.19 kg
- Content
1 pc(s)
- Insulation class
VDE=B, UL=105
- Test voltage
5000 V
- Test mark
C-UL-US, ENEC 10 (VDE)
- RoHS-compliant
Yes
- Max. ambient temperature
+50 °C
- Efficiency
68 %
5 VA
- Output voltage
12 V
Documents & Downloads
Datasheet
Datasheet 710278 BLOCK VC 5,0/1/12 PCB mount transformer 1 x 230 V 1 x 12 V AC 5 VA 416 mA
User & Safety Instructions
User & Safety Instructions 710278 BLOCK VC 5,0/1/12 PCB mount transformer 1 x 230 V 1 x 12 V AC 5 VA 416 mA
Description
VC One-way voltage
Primary pin assignment: Pin 1 – 2
Secondary pin assignment: Pin 5 - 4
Primary pin assignment: Pin 1 – 2
Secondary pin assignment: Pin 5 - 4
Hints
Dimensional drawing see technical data sheet.


























