
Number
Total (€ 14.99 / piece)
€ 14.99
incl. VAT
14-day return policy included
Highlights & Details
Transformer/ Transformer P: 230V S:2x12V/2.8VA
- 1 x 230 V
- 2 x 12 V AC
- 117 mA
- 2.8 VA
Technical specifications
- Product type
PCB mount transformer
- Output voltage
12 V AC
- Output voltage (number x voltage)
2 x 12 V AC
- Output current
117 mA
- No. of inputs
1 x
- No. of outputs
2 x
- Input voltage
230 V
- Input voltage (number x voltage)
1 x 230 V
2.8 VA
- Width
27.50 mm
- Height
34 mm
- Length
32.50 mm
- Type
BV EI 306 8007
- Dim
(L x W x H) 32.50 x 27.50 x 34 mm
- Frequency
50 - 60 Hz
- Content
1 pc(s)
- RoHS-compliant
Yes
- Max. ambient temperature
70 °C
Documents & Downloads
Datasheet
Datasheet 3135741 Hahn BV EI 306 8007 PCB mount transformer 1 x 230 V 2 x 12 V AC 2.8 VA 117 mA
User & Safety Instructions
User & Safety Instructions 3135741 Hahn BV EI 306 8007 PCB mount transformer 1 x 230 V 2 x 12 V AC 2.8 VA 117 mA
Description
Several 100 types are synonymous with high safety and durability when used on printed circuit boards, in household appliances, in entertainment electronics, heating and regulation technology as well as in the assembly industry. Transformers for special requirements with low no-load capacity are also included in the delivery program.
This text is machine translated.
This text is machine translated.
Features
- Circuit breaker
- Vacuum cast, two-chamber winding
- 100% routine testing
- Excellent temperature change characteristics
- Self-extinguishing sealing and hood material
- Minimum size




























