• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bluetooth module GCY 42 Bosch Professional 1600A016NH

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 35.99 / piece)
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Bluetooth module GCY 42

  • Downwards compatiable

Technical specifications

  • Technology: Bluetooth Low Energy
  • Battery CR 2032
  • Battery life: 3 years.
Product type

Bluetooth module

Type (Bosch)

Bosch Professional (blue)

Content

1 pc(s)

Compatible with

Bosch

Width

30 mm

Length

7 mm

Technology

Li-ion

Factory colour

Green

for brands

Bosch

Rechargeable

Yes

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2207708 Bluetooth module GCY 42 Bosch Professional 1600A016NH

Description

Upgrade your tool with a range of networked features from personalization and tool control to increased access to tool information and usage and localization. The Biturbo devices only work with the GCY 42. It is backward compatible and can also be used with all other devices with the module recording of the predecessor (GCY 30-4).

This text is machine translated.

Scope of delivery

  • Incl. button cell CR2032.

Hints

Software not included.