• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bluewalker 10121140 10121140 UPS

EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

BLUEWALKER - PowerWalker VI 800 SCL - UPS - 162 AC

  • HID-compatible (Human Interface Device) - no additional drivers required
  • Informative display simplifies the monitoring and control
  • Reliable and affordable Line-Interactive series
  • Compact size and high power for the home
  • Reduced environmental load: Without CD and USB-cable

Technical specifications

  • 290 V - 480 Watt - 800 VA - 9 Ah - USB - output connections 2
Product type

UPS

Nominal power

480 W

Nominal power

800 VA

No. of outputs

2 x

Output voltage (max.)

230 V

Dim

(W x H x D) 150 x 200 x 300 mm

Rechargeable battery capacity (details)

9 Ah

of which battery-buffered

2

Weight

5.292

Width

150 mm

Height

200 mm

Depth

300 mm

Interfaces

USB

Type

10121140

Features

LCD

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3738756 Bluewalker 10121140 10121140 UPS

Description

Features UPS topology Line-Interactive Output capacityät
0.8 kVA Output power 480 W Wave Sinn
Input voltage (min) 162 V Input operating voltage <>
(max) 230 V output frequency 50/60 Hz Currentärke br (maximum) 1 A Reaction time 6 ms Efficiency 90
% Output power factor 0.6 Geräusch level 40
dB Energy protection properties Overdischarge,
Overload Design Form factor Tower product color
black Built-in ventilator No display type
LCD connectorüsse and interfaces AC connector types
Type F Number of Type-F OutputäNGE 2 USB <>Port
1 Number of Ethernet LAN Connectionüsse (RJ-45) 1 Battery
Capacityät 9 Ah Battery/Battery Voltage
12 V Number of battery cells 1 Battery charge time 4 h <>
°C Relative humidity in operation 0 - 90
% Weight and dimensions Width 101 mm Depth
300 mm Höhe 142 mm Weight 5 kg Packaging width <>
220 mm Packaging data Operating instructions Yes Technical
Details Goods tariff number (HS) 85078000

This text is machine translated.

Features

  • PowerWalker VI 800 SCL - UPS - 480 Watt - 800 VA
  • Device type : UPS - external
  • Weight: 5 kg
  • Input voltage : AC 162 - 290 V.
  • Output voltage : alternating current 230 V ± 10%
  • Power capacity : 480 watts / 800 VA
  • Input connections : 1 x Power CEE 7/7
  • Output terminals : 2 x F-type connectors
  • Battery : - 9 Ah
  • Number Batteries : 1
  • Network : USB
  • Dimensions (width x depth x height): 10.1 cm x 30 cm x 14.2 cm

What kind of Industrial UPS are you looking for?