• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bluewalker 10122195 10122195 UPS

EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

BLUEWALKER - PowerWalker VFI 3000 ICT IoT - UPS - 3000 Watt

  • Online technology with power factor 1.0
  • Hot-swappable battery enables battery replacement without interruption of mains power

Technical specifications

  • 3000 VA - 9 Ah - RS-232, USB, Ethernet - output ports 9
Product type

UPS

Nominal power

3000 W

Nominal power

3000 VA

No. of outputs

9 x

Output

IEC C13 socket

Output voltage (max.)

240 V AC

Output voltage (min.)

200 V AC

Dim

(W x H x D) 19.2 x 31.8 x 42.8 cm

Rechargeable battery capacity (details)

9 Ah

Weight

30.000

Width

19.2 cm

Height

31.8 cm

Depth

42.8 cm

Type

10122195

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3738779 Bluewalker 10122195 10122195 UPS

Description

3000 VA - 9 Ah - Ethernet - RS-232 - USB - Ausgangsanschlüsse 9""

This text is machine translated.

Features

  • PowerWalker VFI 3000 ICT IoT - UPS - 3000 Watt - 3000 VA
  • Device type : UPS - external
  • Weight: 26.4 kg
  • Output voltage : alternating current 200/208/220/230/240 V ± 1%
  • Power capacity : 3000 watts / 3000 VA
  • Input connections : 1 x current IEC 60320 C20
  • Output terminals : 8 x Power IEC 60320 C13
  • 1 x current IEC 60320 C19
  • Battery : - 9 Ah
  • Number Batteries : 6
  • Network : RS-232, USB, Ethernet
  • Dimensions (width x depth x height): 19.2 cm x 42.8 cm x 31.8 cm

What kind of Industrial UPS are you looking for?