• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Blulaxa 48959 LED ceiling light LED (monochrome) Built-in LED 9 W White

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LED light strip 60cm IP20 neutral white

  • Suitable for rooms with low ceiling heightExtremely compact designHigh quality design

Technical specifications

Dim

(L x W x H) 605 x 30 x 43 mm

Type

Planar

Operating voltage

240 V

No. of bulbs

1

Product type

LED ceiling light

Width

30 mm

Bulb type

LED (monochrome)

Height

43 mm

Built-in LED

Length

605 mm

Rating per bulb

9 W

9 W

Light features

Low depth

Protection class

I

IP20

Factory colour

White

Material

Plastic

Steel

Weight

200 g

n.rel.

Colour

Neutral white

Light bulb included

Yes

4000 K

Colour temperature range

4000 K

Total luminous flux

850 lm

850 lm

No

Documents & Downloads

Datasheet

Datasheet 2615210 Blulaxa 48959 LED ceiling light LED (monochrome) Built-in LED 9 W White

User & Safety Instructions

User & Safety Instructions 2615210 Blulaxa 48959 LED ceiling light LED (monochrome) Built-in LED 9 W White

Description

The 60cm long LED light strip is equipped with 9 watt and shines in neutral white light. This light is uniformly glare-free thanks to its matt cover over the entire surface and is particularly suitable for areas with little daylight.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.