
Highlights & Details
LED light strip 120cm IP20 neutral white
- Suitable for rooms with low ceiling heightExtremely compact designHigh quality design
Technical specifications
- Dim
(L x W x H) 1225 x 30 x 43 mm
- Type
Planar
- Operating voltage
240 V
- No. of bulbs
1
- Product type
LED ceiling light
- Width
30 mm
- Bulb type
LED (monochrome)
- Height
43 mm
Built-in LED
- Length
1225 mm
- Rating per bulb
18 W
18 W
- Protection class
I
IP20
- Factory colour
White
- Material
Plastic
Steel
- Weight
290 g
n.rel.
- Colour
Neutral white
- Light bulb included
Yes
4000 K
- Colour temperature range
4000 K
- Total luminous flux
1700 lm
1700 lm
No
Documents & Downloads
Datasheet
Datasheet 2615209 Blulaxa 48960 LED ceiling light LED (monochrome) Built-in LED 18 W White
User & Safety Instructions
User & Safety Instructions 2615209 Blulaxa 48960 LED ceiling light LED (monochrome) Built-in LED 18 W White
Description
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



