• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BMI 501311030A Tape measure 30 m Steel

EAN:
Part number:
Item no:
Fast track dispatch on Tue 27 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 55.99 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

Product type

Tape measure

Width

13 mm

Max. reading range

30 m

Material

Steel

Manufacturer's standards (no certificate)

Dim

(L x W) 30 m x 13 mm

Length

30 m

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 813576 BMI 501311030A Tape measure 30 m Steel

Description

Features

  • Steel white painted
  • On side cm intervals.

What kind of Tape Measures & Yardsticks are you looking for?