• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BMI Viso 405341010 Tape measure 3 m Steel

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Bandwidth: 16 mm
Product type

Tape measure

Width

16 mm

Max. reading range

3 m

Material

Steel

Units of measurement

m

Manufacturer's standards (no certificate)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1340150 BMI Viso 405341010 Tape measure 3 m Steel

Description

Tape measure with 3 functions: Length Measurement, inner dimensions, circles. The division in the viewing window is not on the head, prevents reading errors. Housing made of polyamide. By a folding compass spike circuits up to 6 m diameter can be drawn. With tape lock catch. mm of division.

Hints

This text is machine translated.

What kind of Tape Measures & Yardsticks are you looking for?

More interesting products

(*All information is plus legal VAT)