• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BODE Chemie Einweg-Dosierpumpe BH81427 Skin lotion dispenser

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

46 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.29 / piece)
€ 3.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

BODE Chemie Einweg-Dosierpumpe BH81427 Skin lotion dispenser

  • Bode disposable dosing pump
  • Delivery quantity approx. 1.5 - 2.0 ml per pump stroke
  • For 350 and 500 ml bottles
  • Material: plastic
  • Colour: white
  • This text is machine translated.

Technical specifications

Product type

Skin lotion dispenser

Material

Plastic

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2331687 BODE Chemie Einweg-Dosierpumpe BH81427 Skin lotion dispenser

Description

Scope of delivery

  • Bode disposable dosing pump

What kind of Soap Dispensers are you looking for?

More interesting products

(*All information is plus legal VAT)