• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BODE Chemie Kunststoff-Dosierspender CleanSafe basic für Sterillium Gel pure BH981445 Skin lotion dispenser 1000 ml

EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 37.99 / piece)
€ 37.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Plastic dosing dispenser CleanSafe basic for Sterillium Gel pure for 1000 ml CleanSafe bottles

  • Plastic dosing dispenser CleanSafe basic for Sterillium pure
  • Can be operated manually for 1000 ml CleanSafe bottles
  • Dimensions (HxWxH): 26.9 x 16.2 x 10.2 cm
  • Colour: white
  • This text is machine translated.

Technical specifications

Product type

Skin lotion dispenser

Capacity

1000 ml

Material

Plastic

Width

16.2 cm

Height

26.9 cm

Length

10.2 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2331648 BODE Chemie Kunststoff-Dosierspender CleanSafe basic für Sterillium Gel pure BH981445 Skin lotion dispenser 1000 ml

Description

Scope of delivery

  • Plastic dosing dispenser CleanSafe basic

What kind of Soap Dispensers are you looking for?

More interesting products

(*All information is plus legal VAT)