STANDARD DESIGNATION: EN ISO 2560-A: E 42 0 RC 1 1 EN ISO 2560-B: E 4313 A AWS A5.1 / SFA-5.1: E6013 AWS A5.1M: E4313 UNALLOYED · rutil-cellulose covers properties and application areas: Can be used universally in all positions · Excellent gap bridging and ignition capability in case of stitch welds and bad fits · Well suited for welding on rusty and production-coated sheets (approx. 40 m) · Excellent case seam properties ·Can be used on small transformers (42 V) Base materials: Steels up to a yield point of 420 MPa (60ksi) S235JRG2 - S355J2, GS-38, GS-45, St35, St45, St35.8 P235GH, P265GH, P295GH shipbuilding steels according to approval grade 2 fine-grain steels up to P355N welded concrete steels (rib-tored steel) ASTM A36 and A53 Gr. Alle, A106 Gr. A, B, C, A135 Gr. A, B, A283 GR. A, B, C, D, A366, A285 GR. A, B, C, A500 GR. A, B, C, A570 SIZE 30, 33, 36, 40, 45, A607 Gr. 45, A668 Gr. A, B, A907 size 30, 33, 36, 40, A935 size 45, A936 GR. 50, API 5 L GR. B, X42 - X52 APPROVALS: TUV (00425), DB (10.014.86), ABS, BV, LR, DNV GL, CE TYPE OF CURRENT = DC - / AC · Prices per kilogram other technical characteristics: · Contents: 275 pieces · Alloy: Unalloyed
This text is machine translated.