STANDARD DESIGNATION: EN ISO 2560-A: E 42 0 RR 1 2 EN ISO 2560-B: E 4313 A AWS A5.1 / SFA-5.1: E6013 AWS A5.1M: E4313 UNALLOYED · Rutile-coated properties and application areas: Very low formation of splashes · Self-lifting slag · Fine-scale, smooth seams with notch-free transitions to the base material · Easy welding of general structural steels · Up to and including 2.0 mm Ø also suitable for seam welding · Excellent ignition and re-ignition capability · To be easily welded to small transformers (42 V) Base materials: Steels up to a yield point of 420 MPA (60ksi) S235JRG2 - S355J2 Pressure vessel steels P235GH, P265GH, P295GH Shipbuilding steels Fine grain steels up to P355N and M grades ASTM A36 and A53 Gr. All, A106 Gr. A, B, C, A135 Gr. A, B, A283 GR. A, B, C, D, A366, A285 GR. A, B, C, A500 GR. A, B, C, A570 SIZE 30, 33, 36, 40, 45, A607 Gr. 45, A668 Gr. A, B, A907 size 30, 33, 36, 40, A935 size 45, A936 GR. 50, API 5 L GR. B, X42 - X56 APPROVALS: TUV (00350), DB (10.014.52), ABS, BV, LR, DNV GL, CE TYPE OF CURRENT = DC - / AC · Prices per kilogram other technical characteristics: · Contents: 200 pieces · Alloy: Unalloyed
This text is machine translated.