• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BOLD 10632 Weatherproof power strip 2x Anthracite incl. lid

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

25 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 85.99 / piece)
€ 85.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Bold Volo Garden socket Outdoor (Socket column) Anthracite (2 x Safety Socket, IP44 Outdoor Socket tower, 3680 Watt, 38.5 x 13.5 x 9.5 cm, Simple mounting)

  • High quality garden sockets made of rust-free, high-quality aluminum with a load capacity of up to 3680 watts and 2 earthing contact sockets
  • IP44 protection (rain, snow, etc.), certified TÜV quality, aluminum die-cast housing, Protection class 1 Security
  • Energy column in attractive, modern design made of high quality, stainless steel die cast aluminum and a compact, angular 38.5 cm height and 9.5 cm x 13.5 cm format
  • Changed design - from stainless steel to aluminum, higher distances between the sockets, angled plugs fit up to 8 cm and a new aperture that additionally covers the plugs
  • Easy and secure installation of the socket column thanks to the waterproof and easy-to-reach connection sleeve with labeled luster terminals
  • Scope of delivery: Garden socket column VOLO, 4 plugs, 4 cross-head screws, safety instructions, instructions

Technical specifications

Product type

Weatherproof power strip

Outlets

2

Used at

Outdoors

Light bulb features

incl. lid

Power rating (max.)

3680 W

Mounting type

Floor

Factory colour

Anthracite

Plug type

None

Material

Aluminium

Length

13.5 cm

Width

9.5 cm

Height

38.5 cm

n.rel.

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2888056 BOLD 10632 Weatherproof power strip 2x Anthracite incl. lid

Description

With the Bold Power Volo series you get quality and design combined with clever ideas and high-quality materials.
The Volo outdoor sockets for your garden are made of high quality, stainless steel die casting and includes 2 plug sockets with self-closing (waterproof) covers according to IP44 protection class and a lockable cover. This protects the energy column from rain, for example. The distance between the sockets is designed in such a way that even angled plugs with a length of up to 8 cm can be plugged at the same time. The garden sockets can supply up to 3,680 watts and are thus Ideal suitable for all garden devices (power shredders, electrical garden devices such as hedge trimmers, lawn mowers, chainsaws, and so on) and also electrical appliances such as motion detectors and electrical grills.
The bezel does not lock down to the floor panel, so cables can be pulled out under the bezel and you can use the power outlets even when the bezel is closed.
The complete installation as well as mounting is completed in a few minutes and can be done with few tools (drills and screwdrivers). It is fixed securely and securely on any stable surface by means of the four provided dowels + screws.

This text is machine translated.

What kind of Outdoor Sockets are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)