
Bomann KG 320.2 schwarz Fridge freezer combo EEC: E (A - G) 165 l Black
EAN:
Part number:
Item no:
Highlights & Details
KG 320.2 black refrigerator-freezer
- Energy efficiency class E (A - G)
- Storage volume 165 l
- Cooling system
Technical specifications
- Factory colour
Black
- Product type
Fridge freezer combo
70 W
- Total storage capacity
165 l
E (A - G)
- No. of compartments
3
- Energy consumption
0.483 kWh/1000h
- Volume
39 dBa
- Width
495 mm
- Height
1430 mm
- Depth
562 mm
- Star rating
4
- Design type
Free standing appliance
- Freezer volume
2.5 kg/24h
- Air con category
ST
N
- Safety storage time
15 h
- Airborne noise
39 dBa
- Freezer compartment volume
122 l
- Freezer compartment volume
43 l
- (Ø)
56 cm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2348401 Bomann KG 320.2 schwarz Fridge freezer combo EEC: E (A - G) 165 l Black
Warranty Terms
Warranty Terms 2348401 Bomann KG 320.2 schwarz Fridge freezer combo EEC: E (A - G) 165 l Black
Description
Features
- LED interior lighting
- stepless temperature control
- Temperature range: 0°C ~ +8°C
- automatic defrosting
- transparent vegetable tray
- 3 glass shelves, of which 2x height adjustable
- 2 door shelves
- Ice shelf
- Door stops right, changeable
- adjustable feet
- 4 star-marking
- Temperature range: ≤ -18°C
- Manual defrosting
- 3 ice drawers
- Ice cube tray
Scope of delivery
- Fridge-freezer combo
- User manual.
Hints
Please provide a phone number when placing your order, to allow us to arrange for a delivery date. Thank you.
Online orders only. Item will be delivered.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










