
Bomann KG 322.1 weiß Fridge freezer combo EEC: D (A - G) 165 l White
EAN:
Part number:
Item no:
Highlights & Details
KG 322.1 white fridge freezer
- Energy efficiency class D (A - G)
- Storage volume 165 l
- Cooling system
Technical specifications
- Factory colour
White
- Product type
Fridge freezer combo
60 W
- Total storage capacity
165 l
D (A - G)
- No. of compartments
3
- Volume
39 dBa
- Width
495 mm
- Height
1430 mm
- Depth
562 mm
- Star rating
4
- Door stop
switchable
- Design type
Free standing appliance
- Freezer volume
2.5 kg/24h
110 kWh/year
- Air con category
T
ST
N
- Safety storage time
15 h
- Airborne noise
39 dBa
- Freezer compartment volume
122 l
- Freezer compartment volume
43 l
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2348408 Bomann KG 322.1 weiß Fridge freezer combo EEC: D (A - G) 165 l White
Warranty Terms
Warranty Terms 2348408 Bomann KG 322.1 weiß Fridge freezer combo EEC: D (A - G) 165 l White
Description
Features
- LED interior lighting
- stepless temperature control
- Temperature range: 0°C ~ +8°C
- automatic defrosting
- transparent vegetable tray
- 3 glass shelves, of which 2x height adjustable
- 2 door shelves
- Ice shelf
- Door stops right, changeable
- feet
- Manual defrosting
- 3 freezer drawers
- Ice cube tray
- Coolant: R600a
Scope of delivery
- Fridge-freezer combo
- User manual.
Hints
Please provide a phone number when placing your order, to allow us to arrange for a delivery date. Thank you.
Online orders only. Item will be delivered.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










