H 411: Toxic to aquatic life, with long-lasting effects
GHS / P Statements
P 101: If medical advice is needed, have product container or label at hand
P 102: Keep away from children
P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
P 273: Avoid release into the environment
P 280: Wear protective gloves/protective clothing/eye protection/face protection
P 333+313:SKIN IRRITATION/SKIN INFLAMMATION: Seek medical advice
P 321: Specific treatment (see … on this label)
P 501: Dispose of contents/container at …
GHS / EUH statements
EUH 204: Contains isocyanates. May produce an allergic reaction
Features
Bondic cartridge with Bondic liquid plastic, suitable for Bondic repair system (40559)Bondic is one of the world's first UV repair pensBondic works where normal glue fails!With Bondic, fractions can be filled in seconds and cured under UV light. Then simply work with sanding material, for example, and bring it into the desired shapeBondic works with any material: Plastic, wood, metal and even fabric!
This text is machine translated.
Description
Features
Bondic cartridge with Bondic liquid plastic, suitable for Bondic repair system (40559)Bondic is one of the world's first UV repair pensBondic works where normal glue fails!With Bondic, fractions can be filled in seconds and cured under UV light. Then simply work with sanding material, for example, and bring it into the desired shapeBondic works with any material: Plastic, wood, metal and even fabric!
This text is machine translated.
What kind of Glue & Adhesives are you looking for?