The E200 evaporates the air not only independently, but also impresses with its sleek and still refreshing design. The LED lighting, which can be deactivated on request, also gives a playful flair to the device as well as to the surroundings. So the E200 is a highlight in every room, without getting bogged down.
Thanks to the simple design, handling and cleaning are very comfortable.
If the water tank is empty, the device is automatically switched off, WAS guarantees safe and environmentally friendly use. The direct filling from above is Ideal, since the device does not have to be disassembled. Alternatively, the water tub can also be removed and filled separately.
The E200 has three power settings. In addition to constant humidification it is also possible to spread soothing fragrance oils in the room.
The right humidity is of great importance to our health. In winter, dry air in the room leads to cracked, itchy skin. The eyes and the neck feel dry, the well-being decreases considerably. This applies not only to adults, but also to infants, small children and even pets. In addition, dry mucous membranes make us more susceptible to colds and other infections in winter.
This text is machine translated.