
Highlights & Details
Bopla 20035000 TSH 35-2 Mounting Rail Holder Mounting rail holders Black N/A
Our service for you
Technical specifications
- Temperature resistance -30°C to 80°C.
- Product type
Mounting rail holders
- Type
Mounting rail holders
- Factory colour
Black
- Content
2 pc(s)
- Type
TSH 35-2
- RoHS-compliant
Yes
- Type
TSH 35-2
Documents & Downloads
Datasheet
Datasheet 534822 Bopla 20035000 TSH 35-2 Mounting Rail Holder Mounting rail holders Black N/A
User & Safety Instructions
User & Safety Instructions 534822 Bopla 20035000 TSH 35-2 Mounting Rail Holder Mounting rail holders Black N/A
Download
Download 534822 Bopla 20035000 TSH 35-2 Mounting Rail Holder Mounting rail holders Black N/A
Download 534822 Bopla 20035000 TSH 35-2 Mounting Rail Holder Mounting rail holders Black N/A
Description
Scope of delivery
- 2 mounting rail holders






























