
Number (Package size 2 pc(s))
Total (€ 2.49 / piece)
€ 4.49
-45 %
€ 2.49
incl. VAT
14-day return policy included
Technical specifications
- Temperature resistance: 25°C to 100°C.
- Product type
Hinge
- Width
80 mm
- Dim
- Material
Polycarbonate V0
- Factory colour
Fire red
- Content
2 pc(s)
- Type
Bocube 96310100
- RoHS-compliant
Yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1092017 Bopla Bocube 96310100 96310100 Hinge Polycarbonate V0 Fire red 2 pc(s)
Download
Download 1092017 Bopla Bocube 96310100 96310100 Hinge Polycarbonate V0 Fire red 2 pc(s)
Download 1092017 Bopla Bocube 96310100 96310100 Hinge Polycarbonate V0 Fire red 2 pc(s)



