
Number (Package size 2 pc(s))
Total (€ 4.29 / piece)
€ 4.49
€ 4.29
incl. VAT
14-day return policy included
Highlights & Details
Hinge Bocube
Our service for you
Technical specifications
- Temperature resistance: 25°C to 100°C.
- Product type
Hinge
- Width
80 mm
- Material
Polycarbonate V0
- Factory colour
Traffic yellow
- Content
2 pc(s)
- Type
Bocube 96310103
- RoHS-compliant
Yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1092010 Bopla Bocube 96310103 96310103 Hinge Polycarbonate V0 Traffic yellow 2 pc(s)
Download
Download 1092010 Bopla Bocube 96310103 96310103 Hinge Polycarbonate V0 Traffic yellow 2 pc(s)
Download 1092010 Bopla Bocube 96310103 96310103 Hinge Polycarbonate V0 Traffic yellow 2 pc(s)























