• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch 2609255902 Universal holder 59 mm 1/4" (6.3 mm)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Universal holder

  • With quick change fodder.

Technical specifications

Product type

Quick-release bit holder

Drive

1/4" (6.3 mm)

Downforce

1/4" (6.3 mm)

Length

59 mm

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1006412 Bosch 2609255902 Universal holder 59 mm 1/4" (6.3 mm)

Description

For fast bit change. When used in power tools. Suitable for bits with 1/4" drive according to ISO 1173 C6.3.

Hints

This text is machine translated.