• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

Bosch 8735100641 WH 290 LP1B Warm water tank (free-standing) B (A+ - F) 277 l

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

1294X700, 277 L, cylindrical, silver

  • Power= 11 kW, 67 W
  • Tank volume= 277 l

Technical specifications

Product type

Warm water tank (free-standing)

11 kW

67 W

Width

700 mm

Height

1294 mm

Depth

700 mm

Weight

137 kg

B (A+ - F)

Flow (max.)

900 l/h

Factory colour

Silver

Tank volume

277 l

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2992494 Bosch 8735100641 WH 290 LP1B Warm water tank (free-standing) B (A+ - F) 277 l

Description

Warm water tanks (storage tanks) are intended for the heating and storage of drinking water. Observe the country-specific regulations, guidelines and standards applicable to drinking water. Use hot water storage tanks (storage tanks) in closed hot water heating systems only.

This text is machine translated.

Scope of delivery

  • Storage container
  • Magnesium anode
  • Thermometers
  • Technical documentation
  • Hard foam Thermal insulation
  • Covering: PVC film with soft foam backing, with zipper
  • Removable memory flange